Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoUMA02040G5001CAU00
Order Code2429188
Product RangeUMA Series
Technical Datasheet
65 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 91.110 |
5+ | kr 72.460 |
10+ | kr 65.220 |
20+ | kr 61.860 |
40+ | kr 58.430 |
100+ | kr 52.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 91.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoUMA02040G5001CAU00
Order Code2429188
Product RangeUMA Series
Technical Datasheet
Resistance5kohm
Product RangeUMA Series
Voltage Rating200V
Resistor TechnologyThin Film
Power Rating250mW
Resistance Tolerance± 0.25%
Temperature Coefficient± 5ppm/K
Resistor Case / PackageMiniMELF 0204
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The UMA 0204 series ultra precision thin film MELF Resistor with unique combination makes the product perfectly suited for all applications with outstanding requirements towards reliable precision and stability. It combines the proven reliability of precision MELF products with the most advanced level of precision and stability first achieved with axial thin film precision resistor.
- Most Advanced Thin Film technology
- Long term stability down to 0.02%
- TCR down to ±5ppm/K
- High precision tolerance down to ±0.02%
Technical Specifications
Resistance
5kohm
Voltage Rating
200V
Power Rating
250mW
Temperature Coefficient
± 5ppm/K
Operating Temperature Min
-55°C
Qualification
-
Product Range
UMA Series
Resistor Technology
Thin Film
Resistance Tolerance
± 0.25%
Resistor Case / Package
MiniMELF 0204
Operating Temperature Max
125°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359
Product traceability