Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 26.190 |
10+ | kr 19.180 |
25+ | kr 17.830 |
50+ | kr 16.420 |
100+ | kr 15.070 |
500+ | kr 13.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 26.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSTA7300
Order Code3777961
Technical Datasheet
Peak Wavelength875nm
Angle of Half Intensity12°
Diode Case StyleTO-18
Radiant Intensity (Ie)600mW/Sr
Rise Time600ns
Fall Time tf-
Forward Current If(AV)100mA
Forward Voltage VF Max1.4V
Operating Temperature Min-
Operating Temperature Max-
Automotive Qualification Standard-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Peak Wavelength
875nm
Diode Case Style
TO-18
Rise Time
600ns
Forward Current If(AV)
100mA
Operating Temperature Min
-
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Angle of Half Intensity
12°
Radiant Intensity (Ie)
600mW/Sr
Fall Time tf
-
Forward Voltage VF Max
1.4V
Operating Temperature Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability