Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerVISHAY
Manufacturer Part NoTSOP2436
Order Code4913085
Technical Datasheet
Carrier Frequency36kHz
Automatic Gain Control (AGC) TypeAGC4
Detection Threshold / Sensitivity0.12mW/m²
Directivity45°
Supply Voltage Max5.5V
Supply Voltage Min4.5V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Supply Current950µA
Product Range-
Alternatives for TSOP2436
1 Product Found
Technical Specifications
Carrier Frequency
36kHz
Detection Threshold / Sensitivity
0.12mW/m²
Supply Voltage Max
5.5V
Operating Temperature Min
-25°C
Supply Current
950µA
Automatic Gain Control (AGC) Type
AGC4
Directivity
45°
Supply Voltage Min
4.5V
Operating Temperature Max
85°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000485