Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 580.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
3000+ | kr 2.030 |
9000+ | kr 1.960 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
kr 6,090.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTEMD7100X01
Order Code3880937
Technical Datasheet
No. of Pins2Pins
Diode Case Style0805
Wavelength of Peak Sensitivity950nm
Angle of Half Sensitivity ±60°
Dark Current1000pA
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSLMSL 3 - 168 hours
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Pins
2Pins
Wavelength of Peak Sensitivity
950nm
Dark Current
1000pA
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
No SVHC (07-Nov-2024)
Diode Case Style
0805
Angle of Half Sensitivity ±
60°
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability