Print Page
Image is for illustrative purposes only. Please refer to product description.
3,138 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 6.750 |
10+ | kr 5.690 |
25+ | kr 5.440 |
50+ | kr 5.200 |
100+ | kr 4.950 |
500+ | kr 4.490 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 6.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTCPT1350X01
Order Code2424450
Technical Datasheet
Sensing MethodTransmissive
Sensing Distance / Slot Width3mm
Supply Voltage Min-
Gap Width3mm
Supply Voltage Max-
Aperture Width0.3mm
Sensor Case / PackageSMD
Forward Current If25mA
Reverse Voltage Vr5V
Collector Emitter Voltage Max20V
Collector Current IC Max20mA
Forward Voltage1.2V
Sensor Output TypePhototransistor
IP Rating-
Sensor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (07-Nov-2024)
Product Overview
The TCPT1350X01 is a subminiature transmissive Optical Sensor that includes an infrared emitter and a phototransistor detector, located face-to-face in a surface mount. This sensor is especially designed to meet high operating temperature requirements.
- 950nm Emitter wavelength
- AEC-Q101 qualified
- -40 to 125°C Operating temperature range
Applications
Sensing & Instrumentation, Automotive
Technical Specifications
Sensing Method
Transmissive
Supply Voltage Min
-
Supply Voltage Max
-
Sensor Case / Package
SMD
Reverse Voltage Vr
5V
Collector Current IC Max
20mA
Sensor Output Type
Phototransistor
Sensor Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q101
SVHC
No SVHC (07-Nov-2024)
Sensing Distance / Slot Width
3mm
Gap Width
3mm
Aperture Width
0.3mm
Forward Current If
25mA
Collector Emitter Voltage Max
20V
Forward Voltage
1.2V
IP Rating
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091