Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.760 |
10+ | kr 2.680 |
100+ | kr 2.610 |
500+ | kr 2.340 |
1000+ | kr 2.080 |
5000+ | kr 1.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSS3H10-E3/57T
Order Code2889075
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current3A
Diode ConfigurationSingle
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Forward Voltage Max800mV
Forward Surge Current100A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product Range-
Qualification-
Product Overview
The SS3H10-E3/57T is a high voltage surface-mount Schottky Barrier Rectifier with matte tin-plated leads terminals and UL94V-0 flame-rated moulding compound case. The Schottky rectifier features guard ring for overvoltage protection, low leakage current and high barrier technology for improved high temperature performance. Colour band denotes the cathode end polarity.
- Low power losses and high efficiency
- Low forward voltage drop
- High surge current capability
- 100V Maximum DC blocking voltage
Applications
Power Management, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
100A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
3A
Diode Case Style
DO-214AB (SMC)
Forward Voltage Max
800mV
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Alternatives for SS3H10-E3/57T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000359
Product traceability