Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSQJ912BEP-T1_GE3
Order Code2932989
Product RangeTrenchFET Series
Technical Datasheet
441 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 8.300 |
50+ | kr 6.530 |
100+ | kr 5.370 |
500+ | kr 4.730 |
1500+ | kr 4.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 41.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSQJ912BEP-T1_GE3
Order Code2932989
Product RangeTrenchFET Series
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id N Channel30A
Continuous Drain Current Id P Channel30A
Drain Source On State Resistance N Channel0.009ohm
Drain Source On State Resistance P Channel0.009ohm
Transistor Case StylePowerPAK SO
No. of Pins8Pins
Power Dissipation N Channel48W
Power Dissipation P Channel48W
Operating Temperature Max175°C
Product RangeTrenchFET Series
QualificationAEC-Q101
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id P Channel
30A
Drain Source On State Resistance P Channel
0.009ohm
No. of Pins
8Pins
Power Dissipation P Channel
48W
Product Range
TrenchFET Series
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id N Channel
30A
Drain Source On State Resistance N Channel
0.009ohm
Transistor Case Style
PowerPAK SO
Power Dissipation N Channel
48W
Operating Temperature Max
175°C
Qualification
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability