Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoP11S1V0APSY00T0128
Order Code3997578
Product RangeP11S Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 125.270 |
10+ | kr 101.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 125.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoP11S1V0APSY00T0128
Order Code3997578
Product RangeP11S Series
Technical Datasheet
Track Resistance2.2kohm
No. of Turns1Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 20%
Product RangeP11S Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeRotary
Shaft Length16mm
Temperature Coefficient± 150ppm/°C
Potentiometer Type-
Resistor TechnologyCermet
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width12.5mm
Product Height12.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
2.2kohm
Track Taper
Linear
Resistance Tolerance
± 20%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
16mm
Potentiometer Type
-
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
12.5mm
Operating Temperature Max
125°C
No. of Turns
1Turns
Power Rating
1W
Product Range
P11S Series
Shaft Diameter
6mm
Adjustment Type
Rotary
Temperature Coefficient
± 150ppm/°C
Resistor Technology
Cermet
Resistor Case / Package
-
Product Width
12.5mm
Operating Temperature Min
-55°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0084
Product traceability