Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JB
Order Code1164822
Product RangeNTCLG eries
Technical Datasheet
5,850 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 3.670 |
50+ | kr 3.170 |
250+ | kr 2.690 |
500+ | kr 2.450 |
1000+ | kr 2.390 |
2000+ | kr 2.250 |
Price for:Each
Minimum: 5
Multiple: 5
kr 18.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoNTCLG100E2103JB
Order Code1164822
Product RangeNTCLG eries
Technical Datasheet
Thermistor TypeNTC
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 5%
Product RangeNTCLG eries
NTC MountingThrough Hole
Thermistor Case StyleDO-204AH
Thermistor TerminalsAxial Leaded
B-Constant3977K
B-Constant Tolerance± 1.3%
NTC Case Size-
Thermal Time Constant (in Air)6s
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max200°C
Qualification-
Product Overview
The NTCLG100E2103JB is a Thermistor with glass encapsulated high temperature sensor. Negative temperature coefficient and are mounted in a glass envelope. By soldering, clamping or welding. Bending of the leads should be done at least 3mm from the glass body and without exerting forces on the glass body. Resistant to corrosive atmospheres and harsh environments.
- -40 to 200°C Operating temperature
Applications
Automotive, Industrial
Technical Specifications
Thermistor Type
NTC
Thermistor Mounting
Through Hole
Product Range
NTCLG eries
Thermistor Case Style
DO-204AH
B-Constant
3977K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
200°C
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 5%
NTC Mounting
Through Hole
Thermistor Terminals
Axial Leaded
B-Constant Tolerance
± 1.3%
Thermal Time Constant (in Air)
6s
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000156
Product traceability