Print Page
25,409 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 1.150 |
10+ | kr 0.817 |
100+ | kr 0.718 |
500+ | kr 0.582 |
1000+ | kr 0.467 |
5000+ | kr 0.388 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 5.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMSS1P2L-M3/89A
Order Code1815643
Product RangeMSS1P
Technical Datasheet
Repetitive Peak Reverse Voltage20V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StyleMicroSMP
No. of Pins2Pins
Forward Voltage Max500mV
Forward Surge Current25A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeMSS1P
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The MSS1P2L-M3/89A is a surface-mount Schottky Barrier Rectifier with solderable matte tin-plated terminals. It is suitable for use in low voltage high frequency inverters, free-wheeling, DC/DC converters and polarity protection applications.
- Colour band denotes the cathode end
- Very low-profile
- Ideal for automated placement
- Low forward-voltage drop, low power losses
- High efficiency
- AEC-Q101 qualified
Applications
Power Management, Automotive, Industrial
Technical Specifications
Repetitive Peak Reverse Voltage
20V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
25A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
MicroSMP
Forward Voltage Max
500mV
Operating Temperature Max
150°C
Product Range
MSS1P
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000121
Product traceability