Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL229959152E3
Order Code4414080
Product Range299 PHL-4TSI Series
Technical Datasheet
36 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 606.300 |
| 3+ | kr 566.900 |
| 5+ | kr 527.580 |
| 10+ | kr 488.180 |
| 20+ | kr 476.760 |
| 50+ | kr 465.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 606.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL229959152E3
Order Code4414080
Product Range299 PHL-4TSI Series
Technical Datasheet
Capacitance1500µF
Voltage(DC)500V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product Range299 PHL-4TSI Series
Product Diameter45mm
Product Height100mm
Lead Spacing22.5mm
ESR0.08ohm
Ripple Current5.95A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAL229959152E3 is a 299 PHL-4TSI series aluminium electrolytic capacitor. Typical applications include switched mode power supplies, uninterruptible power supplies, renewable energy power converters and energy storage in pulse systems.
- Polarized aluminium electrolytic capacitor, non-solid electrolyte
- Cylindrical aluminium case, insulated with a blue sleeve
- 1500µF capacitance with ±20% tolerance
- 500V DC voltage rating
- Long useful life is > 5000h at 105°C
- Stable mounting and keyed polarity
- 5.95A ripple current
- 0.08ohm ESR
- Operating temperature range from -40 to +105°C
- 4-terminal snap-in capacitor
Technical Specifications
Capacitance
1500µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
45mm
Lead Spacing
22.5mm
Ripple Current
5.95A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
500V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
299 PHL-4TSI Series
Product Height
100mm
ESR
0.08ohm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
Product traceability