Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoMAL205859332E3
Order Code1165302
Product Range058 PLL-SI Series
Also Known As222205859332
Technical Datasheet
303 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 163.080 |
| 3+ | kr 143.960 |
| 5+ | kr 124.840 |
| 10+ | kr 105.720 |
| 20+ | kr 103.630 |
| 50+ | kr 101.480 |
Price for:Each
Minimum: 1
Multiple: 1
kr 163.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMAL205859332E3
Order Code1165302
Product Range058 PLL-SI Series
Also Known As222205859332
Technical Datasheet
Capacitance3300µF
Voltage(DC)100V
Voltage(AC)-
Capacitance Tolerance± 20%
Capacitor TerminalsSnap-In
Lifetime @ Temperature10000 hours @ 105°C
PolarityPolar
Product Range058 PLL-SI Series
Product Diameter35mm
Product Height50mm
Lead Spacing10mm
ESR0.064ohm
Ripple Current4.68A
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
3300µF
Voltage(AC)
-
Capacitor Terminals
Snap-In
Polarity
Polar
Product Diameter
35mm
Lead Spacing
10mm
Ripple Current
4.68A
Operating Temperature Max
105°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Lifetime @ Temperature
10000 hours @ 105°C
Product Range
058 PLL-SI Series
Product Height
50mm
ESR
0.064ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06384
Product traceability