Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoLTO150F4R700JTE3
Order Code2888786
Product RangeLTO 150 Series
Technical Datasheet
95 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 73.140 |
3+ | kr 68.650 |
5+ | kr 64.090 |
10+ | kr 59.600 |
20+ | kr 56.010 |
50+ | kr 52.350 |
Price for:Each
Minimum: 1
Multiple: 1
kr 73.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoLTO150F4R700JTE3
Order Code2888786
Product RangeLTO 150 Series
Technical Datasheet
Resistance4.7ohm
Product RangeLTO 150 Series
Power Rating150W
Resistance Tolerance± 5%
Resistor Case / PackageTO-247
Voltage Rating500V
Resistor TechnologyThick Film
Temperature Coefficient± 350ppm/°C
Resistor TypeHigh Power
Product Diameter-
Product Length15.76mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max175°C
QualificationAEC-Q200
Technical Specifications
Resistance
4.7ohm
Power Rating
150W
Resistor Case / Package
TO-247
Resistor Technology
Thick Film
Resistor Type
High Power
Product Length
15.76mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
LTO 150 Series
Resistance Tolerance
± 5%
Voltage Rating
500V
Temperature Coefficient
± 350ppm/°C
Product Diameter
-
Product Width
5mm
Operating Temperature Max
175°C
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
Product traceability