2,500 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
5+ | kr 5.650 |
50+ | kr 4.570 |
100+ | kr 3.750 |
500+ | kr 3.130 |
1000+ | kr 2.660 |
Product Information
Product Overview
The IRFL110TRPBF is a HEXFET® third generation N-channel Power MOSFET provides the designer with the best combination of fast switching, ruggedized device design and low ON-resistance. The package is designed for surface-mount using vapour phase, infrared or wave soldering techniques. Its unique package design allows for easy automatic pick-and-place as with other SOT or SOIC packages but has the added advantage of improved thermal performance due to an enlarged tab for heat sinking. Power dissipation of greater than 1.25W is possible in a typical surface-mount application.
- Dynamic dV/dt rating
- Repetitive avalanche rating
- Fast switching
- Ease of paralleling
- Simple drive requirements
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
N Channel
1.5A
SOT-223
10V
2W
150°C
-
Lead (21-Jan-2025)
100V
0.54ohm
Surface Mount
-
3Pins
-
-
Technical Docs (2)
Alternatives for IRFL110TRPBF
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Morocco
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate