Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIPLA32L1R0KD
Order Code2925485
Product RangeIPLA 32 Series
Technical Datasheet
3 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 464.200 |
10+ | kr 386.500 |
20+ | kr 358.900 |
Price for:Each
Minimum: 1
Multiple: 1
kr 464.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIPLA32L1R0KD
Order Code2925485
Product RangeIPLA 32 Series
Technical Datasheet
Product RangeIPLA 32 Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)22A
Saturation Current (Isat)110A
DC Resistance Max-
Inductance Tolerance± 10%
SVHCTo Be Advised
Technical Specifications
Product Range
IPLA 32 Series
Inductor Construction
Shielded
Saturation Current (Isat)
110A
Inductance Tolerance
± 10%
Inductance
1µH
RMS Current (Irms)
22A
DC Resistance Max
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11