Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER1R0K
Order Code3518687
Product RangeILSB-1206 Series
Technical Datasheet
7,397 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 0.997 |
50+ | kr 0.863 |
250+ | kr 0.720 |
500+ | kr 0.646 |
1500+ | kr 0.572 |
3000+ | kr 0.544 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 4.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoILSB1206ER1R0K
Order Code3518687
Product RangeILSB-1206 Series
Technical Datasheet
Inductance1µH
DC Resistance Max0.4ohm
Self Resonant Frequency87MHz
DC Current Rating100mA
Inductor Case / Package1206 [3216 Metric]
Inductor Case Style1206 [3216 Metric]
Product RangeILSB-1206 Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width1.6mm
Product Height1.1mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
87MHz
Inductor Case / Package
1206 [3216 Metric]
Product Range
ILSB-1206 Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
1.1mm
DC Resistance Max
0.4ohm
DC Current Rating
100mA
Inductor Case Style
1206 [3216 Metric]
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
1.6mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000055
Product traceability