Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB1R0M5A
Order Code2448223
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
20 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | kr 37.390 |
5+ | kr 32.540 |
10+ | kr 27.680 |
20+ | kr 26.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 37.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHTH0750IZEB1R0M5A
Order Code2448223
Product RangeIHTH-0750IZ-5A Series
Technical Datasheet
Product RangeIHTH-0750IZ-5A Series
Inductance1µH
Inductor ConstructionShielded
RMS Current (Irms)66A
Saturation Current (Isat)44A
DC Resistance Max920µohm
Inductance Tolerance± 20%
Product Overview
The IHTH-0750IZ-5A series through-hole High-current Inductor with shielded construction. The high temperature series suitable for use in DC/DC converters for entertainment/navigation systems, diesel injection drivers, engine and transmission control units.
- Excellent DC/DC energy storage up to 1 to 2MHz
- Filter inductor applications up to SRF
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- AEC-Q200 qualified
- -55 to 155°C Operating temperature range
Technical Specifications
Product Range
IHTH-0750IZ-5A Series
Inductor Construction
Shielded
Saturation Current (Isat)
44A
Inductance Tolerance
± 20%
Inductance
1µH
RMS Current (Irms)
66A
DC Resistance Max
920µohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
Product traceability