Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER330M8A
Order Code3103345
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
111 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 40.830 |
| 5+ | kr 35.670 |
| 10+ | kr 33.430 |
| 25+ | kr 31.110 |
| 50+ | kr 29.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 40.83 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP6767GZER330M8A
Order Code3103345
Product RangeIHLP-6767GZ-8A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)8.8A
Inductor ConstructionShielded
Saturation Current (Isat)9.4A
Product RangeIHLP-6767GZ-8A Series
Inductor Case / Package-
Power Inductor Case17.15mm x 17.15mm x 7mm
DC Resistance Max0.034ohm
Inductance Tolerance± 20%
Product Length17.15mm
Product Width17.15mm
Product Height7mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
33µH
Inductor Construction
Shielded
Product Range
IHLP-6767GZ-8A Series
Power Inductor Case
17.15mm x 17.15mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.15mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
8.8A
Saturation Current (Isat)
9.4A
Inductor Case / Package
-
DC Resistance Max
0.034ohm
Product Length
17.15mm
Product Height
7mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability