Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R0M01
Order Code3518697
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
263 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 12.950 |
| 10+ | kr 10.190 |
| 25+ | kr 10.120 |
| 50+ | kr 9.450 |
| 100+ | kr 8.780 |
| 250+ | kr 8.330 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 12.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER1R0M01
Order Code3518697
Product RangeIHLP-5050FD-01 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)32A
Inductor ConstructionShielded
Saturation Current (Isat)49A
Product RangeIHLP-5050FD-01 Series
Power Inductor Case13.2mm x 12.9mm x 6.4mm
Inductor Case / Package-
DC Resistance Max2000µohm
Inductance Tolerance± 20%
Product Length13.2mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-01 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
32A
Saturation Current (Isat)
49A
Power Inductor Case
13.2mm x 12.9mm x 6.4mm
DC Resistance Max
2000µohm
Product Length
13.2mm
Product Height
6.4mm
Alternatives for IHLP5050FDER1R0M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008386
Product traceability