Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER150M8A
Order Code2965650
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
34 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 25.650 |
| 10+ | kr 22.360 |
| 25+ | kr 21.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 25.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP5050FDER150M8A
Order Code2965650
Product RangeIHLP-5050FD-8A Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)6.8A
Product RangeIHLP-5050FD-8A Series
Power Inductor Case13.46mm x 12.9mm x 6.4mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.02568ohm
Inductance Tolerance± 20%
Product Length13.46mm
Product Width12.9mm
Product Height6.4mm
SVHCNo SVHC (07-Nov-2024)
Alternatives for IHLP5050FDER150M8A
1 Product Found
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
IHLP-5050FD-8A Series
Inductor Case / Package
-
DC Resistance Max
0.02568ohm
Product Length
13.46mm
Product Height
6.4mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
6.8A
Power Inductor Case
13.46mm x 12.9mm x 6.4mm
Inductance Tolerance
± 20%
Inductance Tolerance
± 20%
Product Width
12.9mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
Product traceability