Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M1A
Order Code3780007
Product RangeIHLP-4040DZ-1A Series
Technical Datasheet
487 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 9.950 |
| 10+ | kr 8.530 |
| 50+ | kr 7.780 |
| 100+ | kr 7.550 |
| 200+ | kr 6.960 |
| 500+ | kr 6.360 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 9.95 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M1A
Order Code3780007
Product RangeIHLP-4040DZ-1A Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case10.79mm x 10.16mm x 4mm
Product RangeIHLP-4040DZ-1A Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length10.79mm
Product Width10.16mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
10.79mm x 10.16mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.16mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3A
Product Range
IHLP-4040DZ-1A Series
DC Resistance Max
0.145ohm
Product Length
10.79mm
Product Height
4mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0025
Product traceability