Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M11
Order Code1547059
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
922 In Stock
500 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.850 |
10+ | kr 6.500 |
50+ | kr 5.920 |
100+ | kr 5.350 |
200+ | kr 5.000 |
500+ | kr 4.640 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP4040DZER470M11
Order Code1547059
Product RangeIHLP-4040DZ-11 Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case10.92mm x 10.3mm x 4mm
Product RangeIHLP-4040DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.145ohm
Inductance Tolerance± 20%
Product Length10.92mm
Product Width10.3mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
The IHLP4040DZER470M11 is a surface mount IHLP® shielded High-current Inductor handles high transient current spikes without saturation. This low profile inductor features frequency of up to 1MHz and an ultra-low buzz noise, due to its composite construction.
- Shielded construction
- Lowest DCR/μH
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Power Inductor Case
10.92mm x 10.3mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
10.3mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.3A
Saturation Current (Isat)
3A
Product Range
IHLP-4040DZ-11 Series
DC Resistance Max
0.145ohm
Product Length
10.92mm
Product Height
4mm
Alternatives for IHLP4040DZER470M11
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00244
Product traceability