Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER3R3M01
Order Code2056565
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
5,987 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 7.000 |
| 10+ | kr 5.980 |
| 50+ | kr 5.220 |
| 100+ | kr 4.950 |
| 200+ | kr 4.690 |
| 500+ | kr 4.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER3R3M01
Order Code2056565
Product RangeIHLP-3232DZ-01 Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)20A
Product RangeIHLP-3232DZ-01 Series
Inductor Case / Package-
DC Resistance Max0.0177ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
SVHCNo SVHC (07-Nov-2024)
Product Overview
IHLP3232DZER3R3M01 is an IHLP® high saturation series commercial inductor. Typical applications include PDA / notebook / desktop / server applications, high current POL converters, low profile, high current power supplies, battery powered devices, DC/DC converters in distributed power systems, DC/DC converter for Field Programmable Gate Array (FPGA).
- 3.3µH inductance and ±20% tolerance
- 25MHz self resonant frequency
- Shielded construction
- 9.2A heat rating current DC typ and 20A saturation current DC typ
- Operating temperature up to 125°C
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Product Range
IHLP-3232DZ-01 Series
DC Resistance Max
0.0177ohm
Product Length
8.64mm
Product Height
4mm
RMS Current (Irms)
9.2A
Saturation Current (Isat)
20A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
Alternatives for IHLP3232DZER3R3M01
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163
Product traceability