Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER150M11
Order Code2056585
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
290 In Stock
3,000 more incoming. You can reserve stock now
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 7.850 |
10+ | kr 6.480 |
50+ | kr 6.390 |
100+ | kr 5.320 |
200+ | kr 4.970 |
500+ | kr 4.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 7.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP3232DZER150M11
Order Code2056585
Product RangeIHLP-3232DZ-11 Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)4.9A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Power Inductor Case8.64mm x 8.18mm x 4mm
Product RangeIHLP-3232DZ-11 Series
Inductor Case / Package-
DC Resistance Max0.0653ohm
Inductance Tolerance± 20%
Product Length8.64mm
Product Width8.18mm
Product Height4mm
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Power Inductor Case
8.64mm x 8.18mm x 4mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
4.9A
Saturation Current (Isat)
3.7A
Product Range
IHLP-3232DZ-11 Series
DC Resistance Max
0.0653ohm
Product Length
8.64mm
Product Height
4mm
Alternatives for IHLP3232DZER150M11
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00163