Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER2R2M01
Order Code1741341
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.400 |
50+ | kr 6.090 |
250+ | kr 4.990 |
500+ | kr 4.850 |
1000+ | kr 4.290 |
2000+ | kr 3.980 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 37.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2525AHER2R2M01
Order Code1741341
Product RangeIHLP-2525AH-01 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)3.75A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLP-2525AH-01 Series
Power Inductor Case6.86mm x 6.47mm x 1.8mm
Inductor Case / Package2525 [6363 Metric]
DC Resistance Max0.046ohm
Inductance Tolerance± 20%
Product Length6.86mm
Product Width6.47mm
Product Height1.8mm
Product Overview
The IHLP-2525AH-01 series from Vishay are surface mount low profile, high current inductor. The inductance value ranging from 0.1μH to 4.7μH. Typical applications include PDA / notebook / desktop / server, high current POL converters, power supplies, Battery powered devices, DC/DC converters.
- EIA 2525(6363 metric) standard chip size
- ±20% tolerance
- Frequency range up to 5MHz
- Shielded construction
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Operating temperature range from -55°C to +125°C
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2525AH-01 Series
Inductor Case / Package
2525 [6363 Metric]
Inductance Tolerance
± 20%
Product Width
6.47mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.75A
Saturation Current (Isat)
13A
Power Inductor Case
6.86mm x 6.47mm x 1.8mm
DC Resistance Max
0.046ohm
Product Length
6.86mm
Product Height
1.8mm
Alternatives for IHLP2525AHER2R2M01
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00044
Product traceability