Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR22M8A
Order Code3796344
Product RangeIHLP-2020CZ-8A Series
Technical Datasheet
100 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 5+ | kr 6.000 | 
| 50+ | kr 5.240 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 30.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020CZERR22M8A
Order Code3796344
Product RangeIHLP-2020CZ-8A Series
Technical Datasheet
Inductance220nH
RMS Current (Irms)18A
Inductor ConstructionShielded
Saturation Current (Isat)11A
Product RangeIHLP-2020CZ-8A Series
Inductor Case / Package-
DC Resistance Max4230µohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height3mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
IHLP-2020CZ-8A Series
DC Resistance Max
4230µohm
Product Length
5.49mm
Product Height
3mm
RMS Current (Irms)
18A
Saturation Current (Isat)
11A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000446