Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER2R2M5A
Order Code3928819
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
1,445 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
5+ | kr 7.930 |
50+ | kr 6.450 |
250+ | kr 4.940 |
500+ | kr 4.290 |
1000+ | kr 3.920 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 39.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER2R2M5A
Order Code3928819
Product RangeIHLP-2020BZ-5A Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)6.4A
Product RangeIHLP-2020BZ-5A Series
Inductor Case / Package-
DC Resistance Max0.0476ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-5A Series
DC Resistance Max
0.0476ohm
Product Length
5.49mm
Product Height
2mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
6.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
Product traceability