Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER2R2M11
Order Code1741312
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
1,745 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.230 |
50+ | kr 5.060 |
250+ | kr 4.670 |
500+ | kr 4.350 |
1000+ | kr 4.060 |
2000+ | kr 3.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 31.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP2020BZER2R2M11
Order Code1741312
Product RangeIHLP-2020BZ-11 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)5.5A
Product RangeIHLP-2020BZ-11 Series
Power Inductor Case5.49mm x 5.18mm x 2mm
Inductor Case / Package-
DC Resistance Max0.0377ohm
Inductance Tolerance± 20%
Product Length5.49mm
Product Width5.18mm
Product Height2mm
Product Overview
The IHLP-2020BZ-11 series IHLP® low-profile High-current Inductor handles high transient current spikes without saturation. It is suitable for high current POL converters, battery powered devices, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Shielded construction
- Lowest DCR/μH
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 1 to 2MHz and filter inductor applications up to SRF
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
IHLP-2020BZ-11 Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.18mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
5A
Saturation Current (Isat)
5.5A
Power Inductor Case
5.49mm x 5.18mm x 2mm
DC Resistance Max
0.0377ohm
Product Length
5.49mm
Product Height
2mm
Alternatives for IHLP2020BZER2R2M11
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000432
Product traceability