Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR47M01
Order Code1741283
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
7,580 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | kr 6.750 |
100+ | kr 4.870 |
500+ | kr 4.650 |
1000+ | kr 4.080 |
2000+ | kr 4.020 |
4000+ | kr 3.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 67.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLP1616ABERR47M01
Order Code1741283
Product RangeIHLP-1616AB-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)5A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeIHLP-1616AB-01 Series
Inductor Case / Package-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1.2mm
Product Overview
The IHLP-1616AB-01 series IHLP® low-profile High-current Inductor with shielded construction. It is suitable for use in high-current POL converters, DC/DC converters in distributed power systems and DC/DC converter for field programmable gate array (FPGA).
- Lowest DCR/μH, in this package size
- Handles high transient current spikes without saturation
- Ultra low buzz noise, due to composite construction
- Excellent DC/DC energy storage up to 5MHz and Filter inductor applications up to SRF
- Halogen-free, Green product
- -55 to 125°C Operating temperature range
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHLP-1616AB-01 Series
DC Resistance Max
0.022ohm
Product Length
4.45mm
Product Height
1.2mm
RMS Current (Irms)
5A
Saturation Current (Isat)
13A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (07-Nov-2024)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00013
Product traceability