Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER6R8M5A
Order Code2894816
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
790 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.700 |
| 50+ | kr 7.200 |
| 100+ | kr 5.910 |
| 250+ | kr 5.600 |
| 500+ | kr 5.300 |
| 1000+ | kr 4.990 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER6R8M5A
Order Code2894816
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.4A
Inductor ConstructionShielded
Saturation Current (Isat)4.4A
Product RangeIHLE-2525CD-5A Series
Inductor Case / Package-
DC Resistance Max0.0576ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
0.0576ohm
Product Length
7.21mm
Product Height
3.23mm
RMS Current (Irms)
4.4A
Saturation Current (Isat)
4.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
Product traceability