Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER220M5A
Order Code2894819
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
891 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 8.630 |
| 50+ | kr 7.090 |
| 100+ | kr 6.130 |
| 250+ | kr 5.830 |
| 500+ | kr 5.510 |
| 1000+ | kr 5.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 8.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHLE2525CDER220M5A
Order Code2894819
Product RangeIHLE-2525CD-5A Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)2.2A
Product RangeIHLE-2525CD-5A Series
Inductor Case / Package-
DC Resistance Max0.174ohm
Inductance Tolerance± 20%
Product Length7.21mm
Product Width7.12mm
Product Height3.23mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
22µH
Inductor Construction
Shielded
Product Range
IHLE-2525CD-5A Series
DC Resistance Max
0.174ohm
Product Length
7.21mm
Product Height
3.23mm
RMS Current (Irms)
2.8A
Saturation Current (Isat)
2.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.12mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000875
Product traceability