Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFERR47M01
Order Code3995287
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
43 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | kr 2.100 |
| 50+ | kr 1.720 |
| 250+ | kr 1.460 |
| 500+ | kr 1.370 |
| 1500+ | kr 1.290 |
| 3000+ | kr 1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 10.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHHP0805ZFERR47M01
Order Code3995287
Product RangeIHHP-0805ZH-01 Series
Technical Datasheet
Inductance470nH
RMS Current (Irms)3.9A
Inductor ConstructionShielded
Saturation Current (Isat)4.8A
Product RangeIHHP-0805ZH-01 Series
Inductor Case / Package0805 [2012 Metric]
Power Inductor Case0805 [2012 Metric]
DC Resistance Max0.026ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
470nH
Inductor Construction
Shielded
Product Range
IHHP-0805ZH-01 Series
Power Inductor Case
0805 [2012 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
3.9A
Saturation Current (Isat)
4.8A
Inductor Case / Package
0805 [2012 Metric]
DC Resistance Max
0.026ohm
Product Length
2mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000023