Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1800+ | kr 0.974 |
| 5400+ | kr 0.855 |
Price for:Each (Supplied on Full Reel)
Minimum: 1800
Multiple: 1800
kr 1,753.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoES1B-E3/61T
Order Code2409159
Product RangeES1B
Technical Datasheet
Repetitive Peak Reverse Voltage100V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max920mV
Reverse Recovery Time15ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleDO-214AC (SMA)
No. of Pins2 Pin
Product RangeES1B
Qualification-
SVHCLead (21-Jan-2025)
Product Overview
The ES1B-E3/61T is a surface-mount Ultra-fast Plastic Rectifier with solderable matte tin-plated terminals. It is suitable for use in high frequency rectification and free-wheeling application in switching mode converters and inverters.
- Colour band denotes cathode end
- Low-profile package
- Ideal for automated placement
- Glass-passivated pallet chip junction
- Ultrafast recovery times for high efficiency
- Low forward voltage, low power losses
- High forward surge capability
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
- AEC-Q101 qualified
Applications
Power Management, Consumer Electronics, Commercial, Communications & Networking, Automotive, Computers & Computer Peripherals
Technical Specifications
Repetitive Peak Reverse Voltage
100V
Diode Configuration
Single
Reverse Recovery Time
15ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Qualification
-
Average Forward Current
1A
Forward Voltage Max
920mV
Forward Surge Current
30A
Diode Case Style
DO-214AC (SMA)
Product Range
ES1B
SVHC
Lead (21-Jan-2025)
Alternatives for ES1B-E3/61T
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000117
Product traceability