Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCRCW1206402RFKEA
Order Code2139403
Product RangeCRCW e3 Series
Also Known AsCRCW1206 100 402R 1% RT1 CRCW12064020F100RT1 CRCW12064020FRT1
Technical Datasheet
6,474 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | kr 0.335 | 
| 100+ | kr 0.185 | 
| 500+ | kr 0.166 | 
| 1000+ | kr 0.147 | 
| 2500+ | kr 0.134 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
kr 3.35 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCRCW1206402RFKEA
Order Code2139403
Product RangeCRCW e3 Series
Also Known AsCRCW1206 100 402R 1% RT1 CRCW12064020F100RT1 CRCW12064020FRT1
Technical Datasheet
Resistance402ohm
Resistance Tolerance± 1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRCW e3 Series
Temperature Coefficient± 100ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
- Automotive grade AEC-Q200 qualified
 - EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
 - Stability ΔR/R = 1% for 1000h at 70°C
 - Metal glaze on high quality ceramic
 - Zero ohm jumper are available for all sizes
 - 2mm pitch packaging option for 0603 size
 - Available in ±1% and ±5% tolerance
 - ±100ppm/K and ±200ppm/K TCR values available
 - Operating temperature range -55°C to +155°C
 - Maximum power rating is 1W
 
Technical Specifications
Resistance
402ohm
Power Rating
250mW
Resistor Technology
Thick Film
Product Range
CRCW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (3)
Alternatives for CRCW1206402RFKEA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability