Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoCCF02499RFKE36
Order Code2419039
Product RangeCCF02 Series
Technical Datasheet
1,660 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
5+ | kr 6.930 |
50+ | kr 5.510 |
250+ | kr 4.960 |
500+ | kr 4.440 |
1000+ | kr 3.980 |
2500+ | kr 3.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
kr 34.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCCF02499RFKE36
Order Code2419039
Product RangeCCF02 Series
Technical Datasheet
Resistance499ohm
Product RangeCCF02 Series
Power Rating2W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating350V
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power, Flame Proof
Product Diameter3.68mm
Product Length10.8mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max230°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CCF02499RFKE36 is a 500Ω 2W through-hole mounting Industrial Power Resistor with proprietary nickel-chrome film element, fire-cleaned high purity ceramic core and solder-coated copper lead terminals. The Metal Strip® power resistor has colour code marking with 5 colour bands for ±1% resistance tolerance.
- Flameproof, high temperature coating meets EIA RS-325-A
- Excellent high frequency characteristics
- Low voltage coefficient
- Solderable and weldable per MIL-STD-1276, type-C termination
Technical Specifications
Resistance
499ohm
Power Rating
2W
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
High Power, Flame Proof
Product Length
10.8mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CCF02 Series
Resistance Tolerance
± 1%
Voltage Rating
350V
Temperature Coefficient
± 100ppm/°C
Product Diameter
3.68mm
Product Width
-
Operating Temperature Max
230°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016
Product traceability