Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 12500+ | kr 0.151 |
| 37500+ | kr 0.148 |
Price for:Each (Supplied on Full Reel)
Minimum: 12500
Multiple: 12500
kr 1,887.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoBZT55C10-GS08
Order Code2691737
Product RangeBZT55
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation500mW
Diode Case StyleSOD-80 (MiniMELF)
No. of Pins2Pins
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeBZT55
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
- BZT55 series small signal zener diode in 2 pin SOD-80 package
- Very sharp reverse characteristic
- Low reverse current level
- Very high stability and low noise
- AEC-Q101 qualified
- Used for voltage stabilization
- 10V zener voltage at 5mA test current
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOD-80 (MiniMELF)
Operating Temperature Max
175°C
Product Range
BZT55
SVHC
No SVHC (21-Jan-2025)
Power Dissipation
500mW
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000034
Product traceability