Print Page
Image is for illustrative purposes only. Please refer to product description.
1,624 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 9.230 |
10+ | kr 5.540 |
25+ | kr 5.510 |
50+ | kr 5.490 |
100+ | kr 5.460 |
500+ | kr 4.340 |
Price for:Each
Minimum: 1
Multiple: 1
kr 9.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Single-channel, high-speed opt coupler suitable for use in high voltage insulation, video signal isolation, line receivers, feedback element in switched mode power supplies, replaces pulse transformers, replaces slow phototransistor isolators, analogue signal ground isolation.
- 1Mb/s high speed
- TTL compatible
- Open collector output
- UL recognized
- CSA approved
- Designed for high-speed TTL/TTL applications
- Use an insulating layer between a LED and an integrated photodetector
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Isolation Voltage
5.3kV
Collector Emitter Voltage V(br)ceo
20V
SVHC
No SVHC (07-Nov-2024)
Optocoupler Case Style
DIP
Forward Current If Max
25mA
CTR Min
7%
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000889