Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 33.330 |
10+ | kr 32.590 |
50+ | kr 31.920 |
Price for:Each
Minimum: 1
Multiple: 1
kr 33.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996AS-0.5B
Order Code2392529
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric0.5m
Cable Length - Imperial19.7"
Product Range-
Product Overview
The 2996AS-0.5B is a 0.5m blue shielded CAT-6a S/FTP Patch Cable with a RJ45 plug on each end. The cable is made of PE with 26AWG stranded core copper conductors and LSZH cable jacket. The RJ45 plug is made of transparent polycarbonate with nickel-plated phosphor bronze contacts. This cable is designed to support high-bandwidth and high-speed applications, manufactured using premium cable and with two shielding layers to ensure that crosstalk is kept at the lowest possible levels.
- Double shielded for protection against EM and RF interference
- Low crosstalk
- 10Gbps CAT-6a standard for high demand applications
- UL94V-2 Plug housing flammability
Applications
Communications & Networking, RF Communications, Industrial
Technical Specifications
LAN Category
Cat6a
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
0.5m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
19.7"
Technical Docs (1)
Alternatives for 2996AS-0.5B
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03