Print Page
Image is for illustrative purposes only. Please refer to product description.
725 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 68.610 |
5+ | kr 48.790 |
10+ | kr 46.410 |
20+ | kr 42.090 |
50+ | kr 40.300 |
Price for:Each
Minimum: 1
Multiple: 1
kr 68.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVERO
Manufacturer Part No75-2860
Order Code1277451
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric120mm
External Width - Metric80mm
External Depth - Metric30mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial3.15"
External Depth - Imperial1.18"
Product Range-
Product Overview
The 75-2860 is a black general-purpose Handheld Control Version Case made up of ABS (acrylonitrile butadiene styrene). The hand held housing is ergonomically designed to be comfortably held in the hand. The housing is ideal for remote control applications.
- Type-II case
- Non flame-retardant
- -40 to 80°C Temperature range
Applications
Automation & Process Control
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
120mm
External Depth - Metric
30mm
Body Colour
Black
External Height - Imperial
4.72"
External Depth - Imperial
1.18"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Alternatives for 75-2860
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007348