Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 511.880 |
5+ | kr 475.320 |
Price for:Each
Minimum: 1
Multiple: 1
kr 511.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8012
Order Code2850753
Technical Datasheet
Board Type0
Board MaterialEpoxy Fibreglass
Hole Diameter1.07mm
External Height233.7mm
External Width279.4mm
Board Thickness1.57mm
Product Overview
The 8012 is a Circbord™ Pad-Per-Hole PCB with FR4 epoxy glass composite construction. It offers unrestricted component placement and extended area for high density applications and solder pad around each hole on both sides.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Board Type
0
Hole Diameter
1.07mm
External Width
279.4mm
Board Material
Epoxy Fibreglass
External Height
233.7mm
Board Thickness
1.57mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.208652