Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-R5-W.
Order Code2799746
Product RangeVCC - L60 Series
Technical Datasheet
146 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: kr 200.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 99.330 |
| 10+ | kr 81.950 |
| 25+ | kr 77.530 |
| 50+ | kr 73.110 |
| 100+ | kr 68.770 |
| 300+ | kr 62.850 |
| 500+ | kr 56.930 |
Price for:Each
Minimum: 1
Multiple: 1
kr 99.33 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoL60D-R5-W.
Order Code2799746
Product RangeVCC - L60 Series
Technical Datasheet
LED ColourRed
Operating Voltage5VDC
Mounting Hole Dia5.9mm
Forward Current If20mA
Luminous Intensity60mcd
IP / NEMA RatingNot Rated
Product RangeVCC - L60 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Red
Mounting Hole Dia
5.9mm
Luminous Intensity
60mcd
Product Range
VCC - L60 Series
Operating Voltage
5VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for L60D-R5-W.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003955