Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No4006211302
Order Code4584127
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
2,824 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 22.910 |
10+ | kr 11.460 |
25+ | kr 8.700 |
50+ | kr 8.110 |
100+ | kr 7.660 |
Price for:Pack of 2
Minimum: 1
Multiple: 1
kr 22.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No4006211302
Order Code4584127
Product RangeVarta Industrial Pro Alkaline
Technical Datasheet
Battery Voltage1.5V
Battery Size CodeAA
Battery TechnologyAlkaline
Battery Capacity2.95Ah
Battery TerminalsRaised Positive and Flat Negative
Pack Quantity2
Weight24g
Battery IEC CodeLR6
Battery NEDA Code15A
Product RangeVarta Industrial Pro Alkaline
Technical Specifications
Battery Voltage
1.5V
Battery Technology
Alkaline
Battery Terminals
Raised Positive and Flat Negative
Weight
24g
Battery NEDA Code
15A
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
AA
Battery Capacity
2.95Ah
Pack Quantity
2
Battery IEC Code
LR6
Product Range
Varta Industrial Pro Alkaline
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04