Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part NoVT-4011B 5940
Order Code3390582
Also Known AsGTIN UPC EAN: 3800157625333
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part NoVT-4011B 5940
Order Code3390582
Also Known AsGTIN UPC EAN: 3800157625333
Power Rating10W
CCT3000K
Total Light Output850lm
Equivalent Wattage50W
Length112mm
Depth22mm
Width110mm
Product Range-
SVHCTo Be Advised
Product Overview
LED floodlight with a corrosion resistant, aluminium alloy body and fascia glass sealed with silicone rubber ensuring waterproof/airtight performance.
- High power LED chips
- Built-in constant current driver
- Built-in power supply, no external ballast required
- Ideal for driveways, gardens, billboards, sports grounds, car parks etc.
- Not dimmable
Technical Specifications
Power Rating
10W
Total Light Output
850lm
Length
112mm
Width
110mm
SVHC
To Be Advised
CCT
3000K
Equivalent Wattage
50W
Depth
22mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:95051090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298