Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No4365 VT-1986D
Order Code3375580
Also Known AsGTIN UPC EAN: 3800157602914
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No4365 VT-1986D
Order Code3375580
Also Known AsGTIN UPC EAN: 3800157602914
Technical Datasheet
Lamp StyleFilament Candle
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT2700K
DimmableDimmable
Beam Angle300°
Equivalent Wattage30W
Luminous Flux320lm
Power Rating4W
Supply Voltage240V
Energy RatingA+
External Length100mm
External Diameter35mm
SVHCTo Be Advised
Product Overview
- Lasts 20 times longer and uses 80% less energy than standard lamps
- Ideal replacement for conventional incandescent or fluorescent lamps
- Widely used in residential lighting
- Lifetime of 20,000 hours
- Dimmable
Technical Specifications
Lamp Style
Filament Candle
LED Colour
Warm White
Dimmable
Dimmable
Equivalent Wattage
30W
Power Rating
4W
Energy Rating
A+
External Diameter
35mm
Lamp Base Type
E14 / SES
CCT
2700K
Beam Angle
300°
Luminous Flux
320lm
Supply Voltage
240V
External Length
100mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027