Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerV-TAC
Manufacturer Part No267 VT-248
Order Code3377845
Also Known AsGTIN UPC EAN: 3800157634113
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerV-TAC
Manufacturer Part No267 VT-248
Order Code3377845
Also Known AsGTIN UPC EAN: 3800157634113
Technical Datasheet
Lamp Style-
Lamp Base TypeE14 / SES
LED ColourWarm White
CCT3000K
DimmableNon-Dimmable
Beam Angle230°
Equivalent Wattage55W
Luminous Flux725lm
Power Rating8W
Supply Voltage240VAC
Energy RatingA+
External Length115mm
External Diameter37mm
SVHCTo Be Advised
Product Overview
- Direct replacement for conventional incandescent lamps with E14 fitting
- Low energy consumption
- No UV radiation or flickering
- Ideal for commercial and residential areas, decorative purposes, living rooms etc.
Technical Specifications
Lamp Style
-
LED Colour
Warm White
Dimmable
Non-Dimmable
Equivalent Wattage
55W
Power Rating
8W
Energy Rating
A+
External Diameter
37mm
Lamp Base Type
E14 / SES
CCT
3000K
Beam Angle
230°
Luminous Flux
725lm
Supply Voltage
240VAC
External Length
115mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85393190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048