Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNIPOWER
Manufacturer Part NoAPM112E
Order Code2526208
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max230VAC
Power Rating18kW
No. of PhasesSingle Phase
Product Range-
SVHCTo Be Advised
Technical Specifications
Supply Voltage Min
-
Power Rating
18kW
Product Range
-
Supply Voltage Max
230VAC
No. of Phases
Single Phase
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.34