Print Page
LX-1309
Light / Lux Meter, 400000 lx, 100 lx, 10 %, 170 mm, 80 mm, 43 mm
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Alternatives for LX-1309
1 Product Found
Product Overview
Easy-to-use light meter with USB interface, wide measuring range up to 400,000 lux, large LCD display, 40-segment analogue bargraph, relative mode and user-selectable measuring units. Ideal for environmental monitoring, health and safety checks, and industrial applications. Measures both Lux and Foot Candles (FC), user selectable
- Range selection of 4 ranges (Lux), 4 (FC)
- Impact-resistant ABS case with protective rubber boot
- Silicon photo diode sensor and spectral response filter
- Fully cosine corrected
- Sensor connected to the instrument by a fixed approx 1.5 metre coiled cable
- Measuring rate of 1.5 times per second
- Easy to read - large backlit LCD display with 40 segment bar graph and function indicators
- Peak hold and Data hold freezes measured values
- Max/min hold
- Relative reading
- Over range indication
- Auto zero
- Auto power off and low battery indication
- USB interface for output to PC
Contents
Carry pouch, rubber boot, USB interface cable, protective lens cap & battery
Technical Specifications
Measurement Max
400000lx
Accuracy
10%
External Width
80mm
Product Range
-
Resolution (lx)
100lx
External Height
170mm
External Depth
43mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90278017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42