Print Page
393-50
Hanging Scale, Digital, 50kg Max Load, 50g Resolution
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerUNBRANDED
Manufacturer Part No393-50
Order Code7230552
Technical Datasheet
Balance / Scale TypeHanging Scale
Load Weight Max50kg
Resolution (g)50g
Product Range-
Product Overview
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Balance / Scale Type
Hanging Scale
Resolution (g)
50g
Load Weight Max
50kg
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38