Print Page
Image is for illustrative purposes only. Please refer to product description.
31 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 59.840 |
Price for:Pack of 6
Minimum: 1
Multiple: 1
kr 59.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT03014840ULFP
Order Code4266154
Roll Length - Imperial131.2ft
Roll Length - Metric40m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product Range-
Technical Specifications
Roll Length - Imperial
131.2ft
Tape Width - Imperial
1.89"
Product Range
-
Roll Length - Metric
40m
Tape Width - Metric
48mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.616