Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerULTRATAPE
Manufacturer Part NoRT03004850CLUL
Order Code4266153
Product RangeUltratape - Heavy Duty Packing Tape Series
69 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | kr 12.770 |
Price for:Each
Minimum: 1
Multiple: 1
kr 12.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerULTRATAPE
Manufacturer Part NoRT03004850CLUL
Order Code4266153
Product RangeUltratape - Heavy Duty Packing Tape Series
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial1.89"
Tape Width - Metric48mm
Product RangeUltratape - Heavy Duty Packing Tape Series
Technical Specifications
Roll Length - Imperial
164ft
Tape Width - Imperial
1.89"
Product Range
Ultratape - Heavy Duty Packing Tape Series
Roll Length - Metric
50m
Tape Width - Metric
48mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.139